Stanley 0-84-812 4-Piece Long Nose Plier Long Nose, 170mm Overall, 6in Jaw
- RS Stock No.:
- 555-657
- Mfr. Part No.:
- 0-84-812
- Brand:
- Stanley
Subtotal (1 unit)*
$46.67
(exc. GST)
$51.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.67 |
*price indicative
- RS Stock No.:
- 555-657
- Mfr. Part No.:
- 0-84-812
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Long Nose Plier | |
| Sub Type | Locking Pliers | |
| Number of Pieces | 4 | |
| Overall Length | 170mm | |
| Material | Chrome Steel | |
| Jaw Length | 6in | |
| Finish | Chrome | |
| Jaw Style | Long Nose | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Long Nose Plier | ||
Sub Type Locking Pliers | ||
Number of Pieces 4 | ||
Overall Length 170mm | ||
Material Chrome Steel | ||
Jaw Length 6in | ||
Finish Chrome | ||
Jaw Style Long Nose | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Long Nose Plier, 170mm Overall Length, 6in Jaw Length - 0-84-812
This long nose plier is precision hand tool designed for tasks requiring extended reach and fine tip control. Finished in chrome, they are intended for use where narrow access and accurate manipulation are needed. The tool conforms to recognised ASME standards and is supplied as part of a four-piece grouping for varied workshop or site needs.
Features and Benefits:
• ASME B107.500 compliance ensures consistent manufacturing standards
• Chrome finish resists surface degradation during routine handling
• Long-nose jaw style provides narrow tip access for detailed tasks
• Four-piece set format supports a range of related operations
• 170mm overall length offers extended reach with controlled handling
• Chrome finish resists surface degradation during routine handling
• Long-nose jaw style provides narrow tip access for detailed tasks
• Four-piece set format supports a range of related operations
• 170mm overall length offers extended reach with controlled handling
Applications
• Suitable for electronics assembly and component positioning
• Used for reaching confined areas during repair work
• Ideal for fine bending and forming of small components
• Can be used for threading and gripping wires in tight spaces
• Used with precision tasks requiring narrow-tip access
• Used for reaching confined areas during repair work
• Ideal for fine bending and forming of small components
• Can be used for threading and gripping wires in tight spaces
• Used with precision tasks requiring narrow-tip access
What material is the tool surface treated with?
The tool has a chrome finish applied to its surfaces.
How many items are supplied in the package?
The product is supplied as a set comprising four pieces.
What standard governs its dimensional and performance production?
Manufacture follows ASME B107.500 specifications.
What is the jaw configuration intended to achieve?
The long‑nose jaw style is intended to access confined spaces and enable precise manipulation.
What are the overall and jaw length measurements?
The tool measures 170mm overall with a 6in jaw length.
Related links
- Stanley 4-Piece Long Nose Plier 6in Jaw
- Stanley 4-Piece Nose Plier 6in Jaw
- Stanley 4-Piece Long Nose Plier 6in Jaw
- Stanley 4-Piece Nose Plier 6in Jaw
- Stanley 4-Piece Long Nose Plier 7in Jaw
- Stanley 4-Piece Combination Plier 6in Jaw
- Stanley 4-Piece Long Nose Plier 8in Jaw
- Stanley 4-Piece Combination Plier 6in Jaw
