RND RND 550-00462 Pliers, 130 mm Overall, Flat Tip
- RS Stock No.:
- 492-527
- Mfr. Part No.:
- RND 550-00462
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$78.67
(exc. GST)
$86.54
(inc. GST)
- RS Stock No.:
- 492-527
- Mfr. Part No.:
- RND 550-00462
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Plier Type | Bent Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130 mm | |
| Tip Style | Flat | |
| ESD Safe | No | |
| Material | Steel | |
| Model Number | RND 550-00462 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Plier Type Bent Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 130 mm | ||
Tip Style Flat | ||
ESD Safe No | ||
Material Steel | ||
Model Number RND 550-00462 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Flat nose pliers with angled jaws is the ideal tool for precision work that requires a firm grip and utmost control. Designed with a bent oval shape, the pliers make it effortless to access tight spaces and engage with intricate components. Crafted from high quality forged steel, these pliers are not only durable but also heat treated for enhanced strength, ensuring longevity in demanding tasks. The insulated grips provide comfort while working, reducing the risk of slippage and enhancing handling ease. This tool is perfect for professionals and hobbyists alike, making it a versatile addition to any toolkit.
Provides a strong grip for handling various materials with confidence
Designed to reach into tight spaces without compromising functionality
Constructed from high quality materials for durability and reliability
Equipped with comfortable insulated grips for less fatigue during prolonged use
Ideal for precision tasks in both professional and DIY settings
Designed to reach into tight spaces without compromising functionality
Constructed from high quality materials for durability and reliability
Equipped with comfortable insulated grips for less fatigue during prolonged use
Ideal for precision tasks in both professional and DIY settings
Related links
- RND RND 550-00539 Pliers Flat Tip
- RND RND 550-00276 Pliers Flat Tip, 75mm Jaw
- RND RND 550-00532 Pliers Flat Tip
- RND RND 550-00463 Pliers Flat Tip
- RND RND 550-00322 Pliers Pointed ESD
- RND RND 550-00321 Pliers Pointed ESD
- RND RND 550-00269 1-Piece Plier 20mm Jaw ESD Safe
- RND RND 550-00267 1-Piece Plier 22mm Jaw
