RND RND 550-00321 Pliers, 130 mm Overall, Pointed, Straight Tip, ESD
- RS Stock No.:
- 491-814
- Mfr. Part No.:
- RND 550-00321
- Brand:
- RND
Subtotal (1 unit)*
$37.37
(exc. GST)
$41.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $37.37 |
*price indicative
- RS Stock No.:
- 491-814
- Mfr. Part No.:
- RND 550-00321
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Plier Type | Electronics Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 130 mm | |
| Material | Stainless Steel | |
| ESD Safe | Yes | |
| Tip Style | Pointed, Straight | |
| Model Number | RND 550-00321 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Plier Type Electronics Pliers | ||
Number of Pieces 1 | ||
Overall Length 130 mm | ||
Material Stainless Steel | ||
ESD Safe Yes | ||
Tip Style Pointed, Straight | ||
Model Number RND 550-00321 | ||
RoHS Status: Exempt
The RND Precision Pliers set is essential for any professional working with electronic components. Designed to cater to the demands of precision tasks, these pliers combine functionality with quality craftsmanship. The pliers feature a round nose and a smooth jaw, making them perfect for delicate operations where control is paramount. The premium stainless steel construction ensures durability, while the ESD-safe monocomponent handle provides added safety when working with sensitive electronics.
Round nose design allows for better access in tight spaces
Compact size makes it portable and easy to store
Smooth jaw feature provides a gentle grip without damaging components
Compact size makes it portable and easy to store
Smooth jaw feature provides a gentle grip without damaging components
Related links
- RND RND 550-00322 Pliers Pointed ESD
- RND RND 550-00330 Pliers Pointed ESD
- RND RND 550-00042 Pliers Pointed 155mm Jaw, ESD
- RND RND 550-00462 Pliers Flat Tip
- Bernstein AG Pliers Straight Tip, ESD
- CK Pliers Straight Tip ESD
- RND RND 550-00446 Pliers Straight Tip ESD
- RND RND 550-00051 Pliers Angled 25mm Jaw, ESD