RND RND 550-00539 Pliers, 143 mm Overall, Flat Tip

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-039
Mfr. Part No.:
RND 550-00539
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Plier Type

Crimping Tool

Number of Pieces

1

Overall Length

143 mm

Tip Style

Flat

ESD Safe

No

Material

Carbon Steel

Model Number

RND 550-00539

COO (Country of Origin):
TW
The RND Compact 8P modular crimper combines advanced functionality with an ergonomic design, making it a favourite among both DIY enthusiasts and professionals. Crafted to adeptly handle both shielded and unshielded modular plugs, this tool stands out for its unique user-friendly features. With its sturdy zinc alloy construction, it offers a reliable grip while effectively crimping and trimming wires in one seamless action. The clever design ensures that it can be comfortably held in one hand, providing precise terminations every time. Ideal for extended use, it incorporates ergonomic grips and four-finger crimping action that minimizes hand fatigue.

Reduces hand fatigue with its innovative four-finger crimp mechanism
Includes an integrated cable stripper and cutter for added convenience
Features ergonomic, non-slip grips for enhanced user comfort
Compact size makes it easy to carry and store

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy