Bernstein AG Pliers, 130 mm Overall, Straight Tip, ESD
- RS Stock No.:
- 499-8995
- Mfr. Part No.:
- 3-687-15
- Brand:
- Bernstein
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-8995
- Mfr. Part No.:
- 3-687-15
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Plier Type | Long Nose Pliers | |
| Overall Length | 130 mm | |
| Tip Style | Straight | |
| Material | Steel | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Plier Type Long Nose Pliers | ||
Overall Length 130 mm | ||
Tip Style Straight | ||
Material Steel | ||
ESD Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 19mm Jaw ESD Safe
- RND RND 550-00322 Pliers Pointed ESD
- CK Pliers Straight Tip ESD
- RS PRO Long Nose Pliers Straight Tip
- RS PRO Long Nose Pliers Straight Tip, ESD
- RND RND 550-00330 Pliers Pointed ESD
- Phoenix Contact 1212801 6-Piece Electronic Pliers, 130 mm Overall ESD Safe
- Phoenix Contact 1212483 1-Piece Electronic Pliers, 130 mm Overall ESD Safe
