CK Pliers, 130 mm Overall, Straight Tip, 22mm Jaw, ESD
- RS Stock No.:
- 132-2224
- Mfr. Part No.:
- T3770D 120
- Brand:
- CK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 132-2224
- Mfr. Part No.:
- T3770D 120
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Plier Type | Flat Nose Pliers | |
| Overall Length | 130 mm | |
| Material | Steel | |
| Tip Style | Straight | |
| ESD Safe | Yes | |
| Jaw Length | 22mm | |
| Jaw Depth | 6.5mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Plier Type Flat Nose Pliers | ||
Overall Length 130 mm | ||
Material Steel | ||
Tip Style Straight | ||
ESD Safe Yes | ||
Jaw Length 22mm | ||
Jaw Depth 6.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- CK Pliers Straight Tip, 22mm Jaw
- CK T3770D 120 1-Piece Flat Nose Plier Smooth 22mm Jaw ESD Safe
- Bernstein AG Pliers Straight Tip, ESD
- Teng Tools Long Nose Plier Straight 22mm Jaw ESD Safe
- CK Pliers Straight Tip, 40mm Jaw
- RS PRO Long Nose Pliers Straight Tip
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- Knipex 34 12 1-Piece Flat Nose Plier 22mm Jaw ESD Safe
