RND RND 550-00401 1-Piece Locking Plier, 225mm Overall
- RS Stock No.:
- 491-016
- Mfr. Part No.:
- RND 550-00401
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-016
- Mfr. Part No.:
- RND 550-00401
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Model Number | RND 550-00401 | |
| Number of Pieces | 1 | |
| Product Type | Locking Plier | |
| Overall Length | 225 mm | |
| ESD Safe | No | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Model Number RND 550-00401 | ||
Number of Pieces 1 | ||
Product Type Locking Plier | ||
Overall Length 225 mm | ||
ESD Safe No | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Locking plier is an essential tool for anyone looking to ensure a firm grip on various objects. Designed for both tightening and clamping, this versatile tool excels in handling flat items such as sheet metal with utmost ease. Its robust anti slip handle provides excellent comfort, allowing for prolonged use without discomfort while you work. This tool features a serrated jaw that enhances grip strength, making it ideal for heavy duty applications and tasks in tight or limited access areas. With its nickel plated finish, you can rest assured that the tool resists rust and corrosion, promoting longevity for even the most demanding jobs. Perfect for both professionals and DIY enthusiasts, this locking plier combines functionality with durability, ensuring it can perform reliably in a range of situations.
Designed for effective clamping and turning of flat materials
Ergonomic handle reduces fatigue during extended tasks
Serrated jaw design enhances grip on materials
Constructed to withstand rust and corrosion for longevity
Ideal for use in confined spaces and challenging applications
Related links
- RND RND 550-00403 1-Piece Locking Plier Curved, 225mm Overall
- RND 1-Piece Plier, 150 mm Overall
- RND RND 550-00402 1-Piece Locking Plier Serrated, 250mm Overall
- Facom 500APB 1-Piece Locking Plier Short, 225mm Overall
- RND RND 550-00272 1-Piece Flat Nose Plier 40mm Jaw
- RND RND 550-00267 1-Piece Flat Nose Plier 22mm Jaw
- RND RND 550-00275 1-Piece Bent Nose Plier 75mm Jaw ESD Safe
- RND 1-Piece Flat Nose Plier 75mm Jaw
