Stanley STHT0-75044 Revolving Hole Punch Pliers, 670mm Overall
- RS Stock No.:
- 482-918
- Mfr. Part No.:
- STHT0-75044
- Brand:
- Stanley
Subtotal (1 unit)*
$26.06
(exc. GST)
$28.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.06 |
*price indicative
- RS Stock No.:
- 482-918
- Mfr. Part No.:
- STHT0-75044
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Revolving Hole Punch Pliers | |
| Overall Length | 670mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Revolving Hole Punch Pliers | ||
Overall Length 670mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Revolving Hole Punch Pliers, RoHS Compliant - STHT0-75044
This tool is a Durable and versatile manual instrument engineered explicitly for creating precise holes. Featuring an integrated bolt pinion architecture, it is built to last through long-term work cycles and provides extensive application flexibility across varying tasks.
Features and Benefits:
• Bolt pinion assembly ensures enhanced mechanism durability and service life
• Four distinct nested diameters deliver variable application flexibility
• Ergonomic grip contours prevent operator Palm fatigue during use
• Integrated locking trigger mechanism maintains workplace safety during storage
• Four distinct nested diameters deliver variable application flexibility
• Ergonomic grip contours prevent operator Palm fatigue during use
• Integrated locking trigger mechanism maintains workplace safety during storage
Applications
• Ideal for piercing custom openings into brown leather belts
• Used for adjusting the fitment of dark leather straps
• Can be used for standard material modification tasks
• Suitable for projects requiring variable hole diameter
• Used for adjusting the fitment of dark leather straps
• Can be used for standard material modification tasks
• Suitable for projects requiring variable hole diameter
What specific manufacturing or quality standard does it meet?
It complies fully with the standard industrial guidelines of ASME B107.500.
What is the EXACT operational mass of this tool?
It has a recorded product weight of exactly 0.267kg.
Related links
- Stanley Crimping Plier, 220 mm Overall
- Stanley 12-Piece Long Nose Plier, 200 mm Overall
- Stanley 12-Piece Tool Tote, 180 mm Overall
- Stanley 12-Piece Combination Plier, 200 mm Overall
- Stanley 1-Piece Long Nose Plier Long Nose, 150 mm Overall
- Stanley 12-Piece Tool Box Tote Organiser Storage Bin Dividers, 180 mm Overall
- Stanley Hex Screw Adapter 150 mm Tip 150 mm Overall
- Stanley ControlGrip Series Round Ergonomic 5 mm, 150 mm Overall
