Stanley 6-Piece Plier Plier Set
- RS Stock No.:
- 482-750
- Mfr. Part No.:
- FMHT0-80524
- Brand:
- Stanley
Subtotal (1 set)*
$68.05
(exc. GST)
$74.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $68.05 |
*price indicative
- RS Stock No.:
- 482-750
- Mfr. Part No.:
- FMHT0-80524
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Set Type | Plier | |
| Product Type | Plier Set | |
| Number of Pieces | 6 | |
| Set Contents | Mini Needle Nose Wire Cutter (Fmht0-80520), A Mini Linesman Plier (Fmht0-80516), Mini Diagonal Cutter (Fmht0-80518) | |
| Standards/Approvals | EN14183 Step Stool Standards | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Set Type Plier | ||
Product Type Plier Set | ||
Number of Pieces 6 | ||
Set Contents Mini Needle Nose Wire Cutter (Fmht0-80520), A Mini Linesman Plier (Fmht0-80516), Mini Diagonal Cutter (Fmht0-80518) | ||
Standards/Approvals EN14183 Step Stool Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Mini Electrician Plier Set is designed for precision and comfort in detailed electrical work. It features bi-material handles for an improved grip and user comfort, along with a spring return feature that enhances ease of use and dexterity during repetitive tasks.
Bi-material handle for comfort and improved grip
Spring return feature for ease of use and improved dexterity
Compact design ideal for intricate applications
Set consists of Mini linesman plier (FMHT0-80516), mini diagonal cutter (FMHT0-80518), mini needle nose wire cutter (FMHT0-80520)
Related links
- Stanley STHT0-73920 6-Piece Pliers Flat Tip, VDE/1000V
- RND RND 550-00276 Pliers Flat Tip, 75mm Jaw
- RND RND 550-00463 Pliers Flat Tip
- Stanley FMHT0-80541 6-Piece Plier Set Bent Straight Tip, 260 mm Overall
- Wiha 26840 Pliers Flat Tip
- RND RND 550-00539 Pliers Flat Tip
- RND RND 550-00462 Pliers Flat Tip
- RND RND 550-00532 Pliers Flat Tip
