Wiha 26840 Pliers, 115 mm Overall, Flat Tip

Unavailable
RS will no longer stock this product.
RS Stock No.:
280-5801
Distrelec Article No.:
301-44-193
Mfr. Part No.:
26840
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Plier Type

Nippers

Number of Pieces

1

Cutting Capacity

Soft Wire

Overall Length

115 mm

ESD Safe

No

Tip Style

Flat

Model Number

26840

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Nipper is a Professional ESD end cutting nipper has wide head with small bevelled edge. This nipper is a electrostatically conductive tools which protect electronic components from damage. It reduces strain from continuous work thanks to opening spring.

Based on DIN ISO 9654 standard
Compliance with IEC 61340 5 1 standard
For virtually flush cutting of soft copper wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy