Ega-Master 76594 1-Piece Bent Nose Plier, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 288-802
- Mfr. Part No.:
- 76594
- Brand:
- Ega-Master
Subtotal (1 unit)*
$72.48
(exc. GST)
$79.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.48 |
*price indicative
- RS Stock No.:
- 288-802
- Mfr. Part No.:
- 76594
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Bent Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Bi-Material | |
| Finish | Polished, Titacrom | |
| Standards/Approvals | DIN 5746, DIN 5748, RoHS, DIN 5749, IEC 60900, DIN 5743, DIN 5745 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Bent Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Handle Type Bi-Material | ||
Finish Polished, Titacrom | ||
Standards/Approvals DIN 5746, DIN 5748, RoHS, DIN 5749, IEC 60900, DIN 5743, DIN 5745 | ||
- COO (Country of Origin):
- ES
The Ega-Master Bent Nose Pliers has an axle ensures long service life and smooth operation without clearance. The Bimat bicomponent handles provide non-slip, ergonomic and maximum comfort grip. It has Titacrom which is a special surface treatment, more corrosion resistant than standard chrome, resistant to impact and friction, non reflecting with very attractive finishing.
1000V insulation
200mm Length
Opening distance is 70mm
The teeth of the jaws has been carefully designed to hold small parts
Related links
- CK 431015 1-Piece Bent Nose Plier 200mm Jaw
- Ega-Master 62341 1-Piece Plier Bent Nose 47mm Jaw
- Penta MC13CE-XL 1-Piece Bent Nose Plier, 235 mm Overall VDE/1000V Approved
- Facom 195.A 1-Piece Long Nose Plier 69mm Jaw ESD Safe
- Ega-Master 76592 Plier Long Nose 80mm Jaw
- Ega-Master 76598 1-Piece Plier 21mm Jaw
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
- NWS 1-Piece Long Nose Plier Bent Nose, 205 mm Overall VDE/1000V Approved
