NWS N141 1-Piece Long Nose Plier Bent Nose, 205mm Overall VDE/1000V Approved
- RS Stock No.:
- 249-6527
- Mfr. Part No.:
- N141-49-VDE-205-SB
- Brand:
- NWS
Subtotal (1 unit)*
$117.14
(exc. GST)
$128.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.14 |
*price indicative
- RS Stock No.:
- 249-6527
- Mfr. Part No.:
- N141-49-VDE-205-SB
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Sub Type | Angled 45° VDE | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 205mm | |
| VDE/1000V Approved | Yes | |
| ESD Safe | No | |
| Handle Type | Soft Grip, Ergonomic, Comfort Grip | |
| Material | Steel | |
| Finish | 49 VDE | |
| Jaw Style | Bent Nose | |
| Nose Angle | 45° | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN/IEC 60900, DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Sub Type Angled 45° VDE | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 205mm | ||
VDE/1000V Approved Yes | ||
ESD Safe No | ||
Handle Type Soft Grip, Ergonomic, Comfort Grip | ||
Material Steel | ||
Finish 49 VDE | ||
Jaw Style Bent Nose | ||
Nose Angle 45° | ||
Non-Sparking No | ||
Standards/Approvals DIN EN/IEC 60900, DIN ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NWS chain nose plier used for cutting hard and soft wire. It is made of special tool steel, forged, oil-hardened. It is also used for holding, gripping, bending and cutting work.
Cutting edges inductively hardened with cutting edge and burner hole
Serrated inside jaws, With long, 45°-angled, flat-round jaws
Integrated ring spanner
Ergonomically shaped handles with SoftGripp multi-component safety sleeve
Related links
- NWS 1-Piece Long Nose Plier Smooth, 205 mm Overall VDE/1000V Approved
- NWS 1-Piece Combination Plier, 205 mm Overall VDE/1000V Approved
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- RS PRO Long Nose Plier Bent Nose 67mm Jaw
- RS PRO Long Nose Plier Bent Nose 72mm Jaw
- ITL Insulated Tools Ltd Long Nose Plier Bent Nose, 210mm Overall VDE/1000V Approved
- Bahco Long Nose Plier Bent Nose 65mm Jaw
- NWS N1651 1-Piece Water Pump Plier, 240mm Overall Double-Toothed VDE/1000V Approved
