Ega-Master 76603 Plier, 160mm Overall Titacrom, Polished
- RS Stock No.:
- 288-738
- Mfr. Part No.:
- 76603
- Brand:
- Ega-Master
Subtotal (1 unit)*
$71.72
(exc. GST)
$78.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 24 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $71.72 |
*price indicative
- RS Stock No.:
- 288-738
- Mfr. Part No.:
- 76603
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Plier | |
| Overall Length | 160mm | |
| Material | Chrome Vanadium Steel | |
| Finish | Titacrom, Polished | |
| Standards/Approvals | DIN 5746, DIN 5748, DIN 5749, IEC 60900, DIN 5743, DIN 5745 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Plier | ||
Overall Length 160mm | ||
Material Chrome Vanadium Steel | ||
Finish Titacrom, Polished | ||
Standards/Approvals DIN 5746, DIN 5748, DIN 5749, IEC 60900, DIN 5743, DIN 5745 | ||
- COO (Country of Origin):
- ES
The Ega-Master Wire stripper Plier are tested rigorously according to what the norms establishes: adherence test, impact test, flame propagation test and dielectric penetration test. They are mainly used in Electrical installation, High Voltage networks, Chemical Industry, Power Plants, etc. The handles are made from BIMAT material.
1000V insulation
160mm length
Diameter is 0.5 to 6mm
Related links
- RS PRO Side Cutter Parallel Plier, 160mm Overall
- Gedore 6716810 1-Piece Round Nose Plier 48mm Jaw ESD Safe
- BETA 1-Piece Long Nose Plier 58mm Jaw
- Knipex 1-Piece Combination Plier, 160mm Overall VDE/1000V Approved
- Ega-Master Water Pump Plier 32mm Jaw
- Ega-Master Water Pump Plier 43mm Jaw
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Ega-Master 1-Piece Combination Plier, 180 mm Overall
