Phoenix Contact 1212205 1-Piece Nose Plier, 170mm Overall VDE/1000V Approved
- RS Stock No.:
- 131-568
- Mfr. Part No.:
- 1212205
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$75.72
(exc. GST)
$83.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.72 |
*price indicative
- RS Stock No.:
- 131-568
- Mfr. Part No.:
- 1212205
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Pointed Plier | |
| Product Type | Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 170mm | |
| Handle Type | Dual Component | |
| Nose Angle | 45° | |
| Standards/Approvals | EAC, DIN EN 60900 (VDE 0682 PART 201), EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Pointed Plier | ||
Product Type Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 170mm | ||
Handle Type Dual Component | ||
Nose Angle 45° | ||
Standards/Approvals EAC, DIN EN 60900 (VDE 0682 PART 201), EU REACH SVHC, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Pointed pliers are versatile tools designed for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC. The pliers feature an ergonomic two-component safety handle. With a length of 170mm, these needle-nose pliers are a reliable addition to any professional toolkit.
Individually tested for safety according to DIN EN 60900 standards
Needle nose design with angled 45° blade for precise work
Notched grip area for better control and grip
Compliant with DIN ISO 5745 standards for quality and performance
- RS Stock No. 0129764
- Mfr. Part No. 1212529
Each
$114.25
- RS Stock No. 0129761
- Mfr. Part No. 1212204
Each
$55.42
- RS Stock No. 0767112
- Mfr. Part No. 1662200
Each
$110.32
- RS Stock No. 1884020
- Mfr. Part No. 197A.18
Each
$71.84
Related links
- Facom 1-Piece Round Nose Plier Round Nose Plier, 170 mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Serrated, 170 mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Straight 7.5mm Jaw ESD Safe
- Stanley 4-Piece Nose Plier 6in Jaw
- Bahco 1-Piece Nose Plier Round 46mm Jaw
- Bahco 2430S-140 1-Piece Nose Plier Straight 37mm Jaw
- Phoenix Contact 1212204 1-Piece Nose Plier, 205 mm Overall VDE/1000V Approved
- Knipex 26185 1-Piece Nose Plier Pointed, 185 mm Overall VDE/1000V Approved












