Phoenix Contact 1212529 1-Piece Nose Plier, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 129-764
- Mfr. Part No.:
- 1212529
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$119.96
(exc. GST)
$131.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.96 |
*price indicative
- RS Stock No.:
- 129-764
- Mfr. Part No.:
- 1212529
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Nose Plier | |
| Sub Type | Pointed Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Handle Type | Ergonomic | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, EAC, DIN EN 60900 (VDE 0682 PART 201) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Nose Plier | ||
Sub Type Pointed Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Handle Type Ergonomic | ||
Standards/Approvals EU REACH SVHC, EU RoHS, EAC, DIN EN 60900 (VDE 0682 PART 201) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact VDE pointed pliers are designed for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC. The tools feature ergonomic two-component safety handles and are individually tested according to DIN EN 60900 (VDE 0682‑201). With an angled design, opening spring, and locking device, these pliers also feature a finely notched grip area and integrated M8-0 ring wrench.
Spring-loaded for smooth operation
Locking device for secure handling
Strips 1.5 mm² and 2.5 mm² wires
Integrated M8-M10 ring wrench functionality
Ergonomic handles for comfort
Related links
- Facom 1-Piece Flat Nose Plier, 200 mm Overall VDE/1000V Approved
- Phoenix Contact 1212818 6-Piece Nose Plier, 200 mm Overall VDE/1000V Approved
- Stanley 4-Piece Nose Plier 8in Jaw
- CK 431014 1-Piece Flat Nose Plier 200mm Jaw
- Ega-Master 76594 1-Piece Bent Nose Plier, 200 mm Overall VDE/1000V Approved
- CK 431015 1-Piece Bent Nose Plier 200mm Jaw
- Facom 1-Piece Round Nose Plier 64mm Jaw ESD Safe
- Expert by Facom 1-Piece Long Nose Plier 50mm Jaw
