Facom 4-Piece Plier Plier Set
- RS Stock No.:
- 236-2012
- Mfr. Part No.:
- CPE.A2
- Brand:
- Facom
Subtotal (1 unit)*
$325.80
(exc. GST)
$358.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.80 |
*price indicative
- RS Stock No.:
- 236-2012
- Mfr. Part No.:
- CPE.A2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 4 | |
| Set Contents | Combination Pliers, Cutters, Long Nose Pliers, Round Nose Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 4 | ||
Set Contents Combination Pliers, Cutters, Long Nose Pliers, Round Nose Pliers | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom standard 4 piece plier set has broader handle provides greater comfort users returning a 25% improvement.
Weight 0.939 kg
