Facom 4-Piece Plier Set

Subtotal (1 unit)*

$227.12

(exc. GST)

$249.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.12

*price indicative

RS Stock No.:
191-4077
Mfr. Part No.:
PCSNJ4
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Plier Set

Number of Pieces

4

Standards/Approvals

No

Set Contents

Circlip Pliers

RoHS Status: Exempt

COO (Country of Origin):
CN
Including: - 177A.13: Straight nose outside Circlip® pliers for Circlips® 10 to 25 mm. - 177A.18: Straight nose outside Circlip® pliers for Circlips® 19 to 60 mm. - 179A.13: Straight nose inside Circlip® pliers for Circlips® 12 to 25 mm. - 179A.18: Straight nose inside Circlip® pliers for Circlips® 19 to 60 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy