Facom MODM.PCSNPB 4-Piece Plier Plier Set
- RS Stock No.:
- 235-6343
- Mfr. Part No.:
- MODM.PCSNPB
- Brand:
- Facom
Subtotal (1 unit)*
$290.47
(exc. GST)
$319.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.47 |
*price indicative
- RS Stock No.:
- 235-6343
- Mfr. Part No.:
- MODM.PCSNPB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 4 | |
| Model Number | MODM.PCSNPB | |
| Set Contents | Circlip Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 4 | ||
Model Number MODM.PCSNPB | ||
Set Contents Circlip Pliers | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
FACOM MODM.PCSNPB Straight Nose Circlip® Pliers - 4 Pieces | Foam Module
The FACOM Set of 4 Pliers is the ultimate solution for professionals seeking versatility and durability. This essential set includes straight external pliers (177A.13 and 177A.18) and straight internal pliers (179A.13 and 179A.18), designed for precision and durability. Perfect for handling circlips in automotive, industrial, and mechanical applications, these pliers offer reliable performance and ease of use.
Features & Benefits
For Circlips® 19 --> 60 mm
Piano wire tips: high distortion resistance
Long 10° angled tips for optimum circlip holding
Identification colour code: saves time
Grips in anti-slip granite PVC
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
The FACOM Pliers Set is a versatile tool set ideal for automotive repair, construction, manufacturing, HVAC, aerospace and industrial maintenance.
Composition
It comes with PM.MODPCSN foam tray
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
