Teng Tools TEFSKV19 19-Piece Socket Set
- RS Stock No.:
- 810-041
- Mfr. Part No.:
- TEFSKV19
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$1,211.12
(exc. GST)
$1,332.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,211.12 |
*price indicative
- RS Stock No.:
- 810-041
- Mfr. Part No.:
- TEFSKV19
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Number of Pieces | 19 | |
| Model Number | TEFSKV19 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Number of Pieces 19 | ||
Model Number TEFSKV19 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated socket and pliers set is designed for safety and efficiency in live working environments. This comprehensive 19-piece collection offers essential tools protected against electrical hazards.
Approved for live working up to 1,000 volts
6-point sockets feature integrated two-colour protective insulation to indicate damage
Pliers are designed with TRP grip for comfort and security
Tools are organised in a high-density EVA foam inlay for easy access
Manufactured according to DIN, ISO and IEC60900 standards
Related links
- Bahco 19-Piece 1 in 12 Point Socket Set
- Teng Tools 19-Piece 3/8 in Hexagon Socket Set
- Teng Tools 19-Piece 1/4 in 6 Point Socket Set
- Teng Tools 9-Piece 1/2 in Bit Socket Set
- Teng Tools 9-Piece 1/4 in Bit Socket Set
- Teng Tools 85-Piece Hexagon Socket Set
- Teng Tools 9-Piece 3/8 in Regular Socket Set
- Teng Tools 10-Piece 1/4 in TX-E Socket Set
