Bahco 19-Piece 1 in 12 Point Socket Set
- RS Stock No.:
- 172-070
- Mfr. Part No.:
- 9540DZL
- Brand:
- Bahco
Subtotal (1 unit)*
$5,612.99
(exc. GST)
$6,174.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,612.99 |
*price indicative
- RS Stock No.:
- 172-070
- Mfr. Part No.:
- 9540DZL
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1in | |
| Number of Pieces | 19 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| Overall Length | 630mm | |
| Finish | Matt | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3120 | |
| Set Contents | 2 Piece Extension Bar, 14 Piece 9500Dz Drive Sockets, 1 Piece Sliding T-Handle, 1 Socket Decreasing Adaptor | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1in | ||
Number of Pieces 19 | ||
Socket Type 12 Point | ||
Insulated No | ||
Overall Length 630mm | ||
Finish Matt | ||
Non-Sparking No | ||
Standards/Approvals DIN 3120 | ||
Set Contents 2 Piece Extension Bar, 14 Piece 9500Dz Drive Sockets, 1 Piece Sliding T-Handle, 1 Socket Decreasing Adaptor | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1" Socket Set with Inch Bi-Hex Profile - 19 Pcs
The Bahco Tools 1 Inch Socket Set with Inch Bi-Hex Profile comprises 19 intricately designed pieces, perfect for tackling a wide range of mechanical tasks. With a robust matte finish, these tools ensure optimal grip and durability, making them ideal for professional and DIY use alike. The set features a variety of socket sizes, catering to diverse applications and enhancing versatility. Whether you're working on automotive repairs or general maintenance, this socket set makes complicated jobs feel effortless, providing you the efficiency you need in your tool arsenal.
Robust matte finish enhances grip and reduces slippage
Meets DIN 3120 standards for quality performance
Sliding T handle improves leverage and control
Extension bars increase reach for hard to access areas
Adaptors allow seamless transitions between socket sizes
Related links
- Bahco 11-Piece 1 in 12 Point Socket Set
- GearWrench 19-Piece 1/2 in 12 Point Socket Set
- Facom 19-Piece 1/2 in 12 Point Socket Set
- Teng Tools 15-Piece 1 in 12 Point Socket Set
- GearWrench 19-Piece 1/2 in 6 Point Socket Set
- Facom 19-Piece 1/4 in 6 Point Socket Set
- Facom 19-Piece 1/2 in 6 Point Socket Set
- Facom 19-Piece 3/8 in 12 Point Socket Set
