Facom 2-Piece Plier Plier
- RS Stock No.:
- 665-199
- Mfr. Part No.:
- MODM.PR12APF
- Brand:
- Facom
Subtotal (1 unit)*
$218.06
(exc. GST)
$239.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.06 |
*price indicative
- RS Stock No.:
- 665-199
- Mfr. Part No.:
- MODM.PR12APF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Set Type | Plier | |
| Number of Pieces | 2 | |
| Set Contents | 580.1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Set Type Plier | ||
Number of Pieces 2 | ||
Set Contents 580.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom 2-piece pliers set includes a 250 mm quick adjust twin slip-joint multigrip and a 250 mm angled nose lock-grip. These tools offer versatility with quick adjustments and secure gripping, Ideal for working in tight or hard-to-reach spaces.
Foam tray ensures easy organization and storage
