Facom 4-Piece Plier Plier
- RS Stock No.:
- 665-193
- Mfr. Part No.:
- MODM.CPE1APF
- Brand:
- Facom
Subtotal (1 unit)*
$359.58
(exc. GST)
$395.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $359.58 |
*price indicative
- RS Stock No.:
- 665-193
- Mfr. Part No.:
- MODM.CPE1APF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Set Type | Plier | |
| Number of Pieces | 4 | |
| Set Contents | 501A | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Set Type Plier | ||
Number of Pieces 4 | ||
Set Contents 501A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Plier set includes four essential tools, a 200 mm half-round nose plier, a 250 mm quick adjust twin slip-joint multigrip, 160 mm diagonal cutters, and a 250 mm large capacity lock-grip. These pliers are designed for versatility and durability, providing reliable performance in various tasks.
Foam tray ensures easy organization and storage












