Facom 2-Piece Plier Plier
- RS Stock No.:
- 665-184
- Mfr. Part No.:
- MOD.PR11APF
- Brand:
- Facom
Subtotal (1 unit)*
$229.67
(exc. GST)
$252.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.67 |
*price indicative
- RS Stock No.:
- 665-184
- Mfr. Part No.:
- MOD.PR11APF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Plier | |
| Product Type | Plier | |
| Number of Pieces | 2 | |
| Set Contents | 501AMP | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Plier | ||
Product Type Plier | ||
Number of Pieces 2 | ||
Set Contents 501AMP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom 2 Piece pliers set includes a 250 mm quick adjust twin slip-joint multigrip and a 250 mm large capacity lock-grip. Both tools offer excellent gripping power and quick adjustability, making them suitable for a range of tasks requiring durability and precision.
Set is organized in a plastic tray for easy storage and access
