Facom 4-Piece Plier Plier
- RS Stock No.:
- 665-194
- Mfr. Part No.:
- MODM.CPE2APF
- Brand:
- Facom
Subtotal (1 unit)*
$301.56
(exc. GST)
$331.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.56 |
*price indicative
- RS Stock No.:
- 665-194
- Mfr. Part No.:
- MODM.CPE2APF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Set Type | Plier | |
| Number of Pieces | 4 | |
| Set Contents | 980C | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Set Type Plier | ||
Number of Pieces 4 | ||
Set Contents 980C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Pliers set includes four essential tools: a 200 mm half-round nose plier, a 250 mm quick adjust twin slip-joint multigrip, 160 mm diagonal cutters and multi-purpose shears. This set is designed for versatility and durability across a variety of tasks.
Foam tray ensures easy organization and storage












