Facom 11-Piece Spanner Set
- RS Stock No.:
- 658-955
- Mfr. Part No.:
- 44.JU11A
- Brand:
- Facom
Subtotal (1 unit)*
$335.42
(exc. GST)
$368.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.42 |
*price indicative
- RS Stock No.:
- 658-955
- Mfr. Part No.:
- 44.JU11A
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Spanner Set | |
| Product Type | Spanner Set | |
| Number of Pieces | 11 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Spanner Set | ||
Product Type Spanner Set | ||
Number of Pieces 11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Open Jaw Spanner Set is a set of 11 double open-end wrenches in inch sizes, designed for maximum versatility with two sizes per wrench and a 15 degree offset that provides superior handling and helps you avoid certain obstacles.
Available in different sizes
Lifetime replacement guarantee
Related links
- JEU DE CLES MIXTES 441 EN MODULE MOUSSE
- JEU DE 5 PINCES EN MODULE MOUSSE
- JEU DE 3 PINCES EN MODULE MOUSSE
- Eaton Stainless Steel Galvanised Base Plate 675 mm L for Use with Enclosure
- FlexLink M6 Angle Bracket Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M6 Extruded Angle Bracket Strut Profile 40 to 80 mm², Groove Size 11 mm
- FlexLink Silver Aluminium Strut Profile 44 x 44 mm 11 mm Groove Series XC
- Parker Variable Speed Drive 3 Phase, AC20 Series 480V ac 23 A
