Festo Pneumatic Soft Start Valve, 5050 L/min 10 bar, 542566

Subtotal (1 unit)*

$403.73

(exc. GST)

$444.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$403.73

*price indicative

RS Stock No.:
288-2706
Mfr. Part No.:
MS6-DE-3/8-10V24
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Soft Start Valve

Flow Rate

5050L/min

Minimum Operating Pressure

4bar

Maximum Operating Pressure

10 bar

Model Number

542566

COO (Country of Origin):
HU

Festo Series MS Pneumatic Soft Start Valve, 5050 L/min Flow Rate, 10 Bar Maximum Operating Pressure - MS6-DE-3/8-10V24, Numeric Part Number: 542566


This pneumatic soft start valve is designed for efficient flow control in a variety of industrial applications. Constructed from die-cast aluminium, it offers a robust solution with a maximum operating pressure of 10 bar and a supply inlet port of G 3/8. This valve provides a standard nominal flow rate of 5050 L/min, making it an ideal choice for environments requiring reliable pneumatic control.

Features & Benefits


• Electric actuation ensures precise control of airflow

• Piston seat design enhances seal performance and durability

• Mechanical spring reset provides consistent functionality

• Pilot actuated for improved response times and efficiency

• Internal pilot air supply simplifies installation and maintenance

• 100% duty cycle for continuous operation in demanding environments

Applications


• Ideal for flow control systems in automation setups

• Suitable for soft start in compressors

• Used in pneumatic systems requiring a gradual air supply

• Compatible with food processing , adhering to safety standards

• Effective in systems operating under moderate corrosion stress

What is the minimum and maximum operating pressure of this valve?


The valve operates within a range of 4 bar to 10 bar, allowing for versatile applications in pneumatic systems.

How does the electric actuation impact overall performance?


Electric actuation provides accurate and responsive control, improving efficiency in systems that require variable flow rates based on operational demands.

What measures are in place for corrosion resistance?


This valve is rated with a corrosion resistance class of CRC 2, making it suitable for moderate exposure to corrosive environments while maintaining operational integrity.

How does the internal pilot air supply benefit installation?


The internal pilot air supply simplifies installation by reducing external components, leading to a more compact and efficient system design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy