SAM Yellow, Black Safety Label Piges de calages moteur en place. Ne pas essayer de demarrer. Ne pas essayer de deplacer

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-0065
Mfr. Part No.:
P3462-99
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Safety Label

Sign Legend

Piges de calages moteur en place. Ne pas essayer de demarrer. Ne pas essayer de deplacer le vehicule

Text Language

French

Self-Adhesive

No

Height

300μm

Legend Colour

Yellow, Black

Width

70mm

Standards/Approvals

EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Security label is an information label to be placed on the steering wheel to prevent any attempts to start the engine.

30 g weight

Consumable product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy