Gedore 4-Piece Wrench Wrench Set
- RS Stock No.:
- 608-584
- Mfr. Part No.:
- 1830910
- Brand:
- Gedore
Subtotal (1 set)*
$734.19
(exc. GST)
$807.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $734.19 |
*price indicative
- RS Stock No.:
- 608-584
- Mfr. Part No.:
- 1830910
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wrench Set | |
| Set Type | Wrench | |
| Number of Pieces | 4 | |
| Set Contents | 8140 8140-09 -05 -11 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wrench Set | ||
Set Type Wrench | ||
Number of Pieces 4 | ||
Set Contents 8140 8140-09 -05 -11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Gedore Crimp-wrench-set automotive is expertly designed to meet the specific needs of automotive engineering. This essential four-piece set provides a practical solution for high-standard crimping tasks, ensuring both efficiency and precision in your projects. Crafted to accommodate additional module inserts, the set can be tailored to further enhance your capabilities, allowing for versatility without the need for tools. The crimp-wrench set is presented in a convenient blister packaging, making it an Ideal choice for professionals who Value quality and organisation in their toolkit. With a focus on functionality, this set is not just practical but also designed for optimal performance and ease of use.
Includes four essential pieces for diverse automotive crimping needs
Designed for high standards in crimping, ensuring quality results
Compatible with additional module inserts for extended functionality
Module inserts can be changed without the need for additional tools
Packaged in practical blister packaging for easy storage and access
Constructed as a non sparking tool set for enhanced safety
Related links
- Gedore 4-Piece Circlip Plier Circlip Plier Set
- Gedore 4 piece Hexagon Key Sets
- Teng Tools 4-Piece Wrench Set, FOAM2
- Teng Tools 12-Piece Wrench Set, Chrome Vanadium
- Teng Tools 11-Piece Wrench Set, Chrome Vanadium
- Teng Tools 8-Piece Wrench Set, Chrome Vanadium
- SAM 6-Piece Wrench Set Plastic
- Gedore 4-Piece Circlip Plier Circlip Plier












