Bahco 9060 4-Piece Plier Set

Subtotal (1 unit)*

$364.41

(exc. GST)

$400.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$364.41

*price indicative

RS Stock No.:
281-9218
Mfr. Part No.:
9060
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Plier Set

Number of Pieces

4

Model Number

9060

Standards/Approvals

No

Set Contents

Cutters, Combination Pliers

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Jewellery Kit, equipped with mono-material cutters and pliers, is perfect for seamlessly closing loops, crafting chainmaille, and executing the most delicate wirework with precision and ease.

High quality jewellery kit

Includes a Flush cutter and 3 holding pliers: round, flat and snipe nose

Supplied in a zipper wallet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy