Norbar Torque Tools Digital Torque Tester, 1/4 Drive, ±1 % Accuracy, 0.001 Nm Increment
- RS Stock No.:
- 221-7460
- Mfr. Part No.:
- 43515
- Brand:
- Norbar Torque Tools
Subtotal (1 unit)*
$3,452.47
(exc. GST)
$3,797.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,452.47 |
*price indicative
- RS Stock No.:
- 221-7460
- Mfr. Part No.:
- 43515
- Brand:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Torque Tester | |
| Digital | Yes | |
| Drive Size | 1/4 | |
| Scale Graduations | 0.001Nm | |
| Accuracy | ±1 % | |
| Minimum Torque - Nm | 3Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Torque Tester | ||
Digital Yes | ||
Drive Size 1/4 | ||
Scale Graduations 0.001Nm | ||
Accuracy ±1 % | ||
Minimum Torque - Nm 3Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Norbar Torque Tools 43515 TruCheck 2 Plus Torque Tester
The Norbar TruCheck™ 2 Plus is a cost effective torque wrench checker that has been redesigned to incorporate improved features whilst maintaining ease of use. The TruCheck 2 Plus torque testing tool has a torque range from 0.10 to 3.0 Nm with an accuracy of ±1% for reliable digital readings.
Features and Benefits:
Software can be updated remotely
Inbuilt Micro USB 2.0 port
Weight 1.4 kg
Bright LCD display - 128 x 64 pixel RGB backlit LCD
Auto reset function - automatically resets after each test
Powder coated aluminium housing
Stainless steel transducer shaft
Switchable scale from Nm to lbf.ft
Applications
• Automotive repairs
• Construction sites
• Building maintenance
Standards
Electromagnetic Compatibility (EMC) Directive: Designed to comply with EN 61326-1
Supplied with
1/4inch male hexagon and 1/4inch female square drive adaptor
Related links
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 1 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.1 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.136 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.136 Nm Increment
