Knipex Protective Jaws for Pliers Wrench
- RS Stock No.:
- 238-6979
- Distrelec Article No.:
- 301-78-460
- Mfr. Part No.:
- 86 09 300 V01
- Brand:
- Knipex
Subtotal (1 unit)*
$23.18
(exc. GST)
$25.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.18 |
*price indicative
- RS Stock No.:
- 238-6979
- Distrelec Article No.:
- 301-78-460
- Mfr. Part No.:
- 86 09 300 V01
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Protective Jaws | |
| For Use With | Pliers Wrench | |
| Standards/Approvals | DIN ISO 5746, ASME B107.20, DIN EN 60900, DIN ISO 5745, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Protective Jaws | ||
For Use With Pliers Wrench | ||
Standards/Approvals DIN ISO 5746, ASME B107.20, DIN EN 60900, DIN ISO 5745, IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Plastic protective jaws (3 pairs) for Knipex 300mm spanners (models from 2019)
The ideal choice for decorative equipment and other highly sensitive materials thanks to the soft and smooth gripping surfaces
The prepared pliers can be used on chrome-plated surfaces even if the jaws have been damaged due to incorrect or forced use
Fits easily and reliably into the gripping jaws and holds firmly in place
Easy and reliable hand attachment to the gripping jaws by means of an internal hook
Related links
- Knipex Protective Jaws for Pliers Wrench
- Knipex Replacement Jaw for Cobra and Alligator Water Pump Pliers
- Knipex 86 03 1-Piece Plier Wrench 23mm Jaw
- Knipex 1-Piece Plier Wrench, 250 mm Overall
- Knipex 1-Piece Plier Wrench 40mm Jaw
- Knipex 1-Piece Plier Wrench 52mm Jaw
- Knipex 86 03 1-Piece Plier Wrench 27mm Jaw
- Knipex 1-Piece Plier Wrench Smooth, 300 mm Overall
