Knipex Protective Jaws for Pliers Wrench
- RS Stock No.:
- 238-6978
- Mfr. Part No.:
- 86 09 250 V01
- Brand:
- Knipex
Subtotal (1 unit)*
$26.87
(exc. GST)
$29.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.87 |
*price indicative
- RS Stock No.:
- 238-6978
- Mfr. Part No.:
- 86 09 250 V01
- Brand:
- Knipex
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
| Brand | Knipex | |
| Product Type | Protective Jaws | |
| For Use With | Pliers Wrench | |
| Standards/Approvals | IEC 60900, ASME B107.20, DIN EN 60900, DIN ISO 5746, DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Protective Jaws | ||
For Use With Pliers Wrench | ||
Standards/Approvals IEC 60900, ASME B107.20, DIN EN 60900, DIN ISO 5746, DIN ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Plastic protective jaws (3 pairs) for Knipex 250mm spanners (models from 2019)
The ideal choice for decorative equipment and other highly sensitive materials thanks to the soft and smooth gripping surfaces
The prepared pliers can be used on chrome-plated surfaces even if the jaws have been damaged due to incorrect or forced use
Fits easily and reliably into the gripping jaws and holds firmly in place
Easy and reliable hand attachment to the gripping jaws by means of an internal hook
Related links
- Knipex Protective Jaws for Pliers Wrench
- Knipex Replacement Jaw for Cobra and Alligator Water Pump Pliers
- Knipex 86 03 1-Piece Plier Wrench 23mm Jaw
- Knipex 1-Piece Plier Wrench, 250 mm Overall
- Knipex 1-Piece Plier Wrench 52mm Jaw
- Knipex 1-Piece Plier Wrench 40mm Jaw
- Knipex 86 03 1-Piece Plier Wrench 27mm Jaw
- Knipex XS 1-Piece Plier Wrench Smooth, 100mm Overall