WAGO PFC200 Series Communication Module, 2-Input
- RS Stock No.:
- 279-3058
- Mfr. Part No.:
- 750-8213
- Brand:
- WAGO
Subtotal (1 unit)*
$3,807.48
(exc. GST)
$4,188.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) shipping from 21 January 2027
Units | Per unit |
|---|---|
| 1 + | $3,807.48 |
*price indicative
- RS Stock No.:
- 279-3058
- Mfr. Part No.:
- 750-8213
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Communication Module | |
| Series | PFC200 | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 71.9mm | |
| Length | 100mm | |
| Standards/Approvals | IEC 61131-2, RoHS, TP TC 012/2011, TP TC 020/2011, UL 121201, UL E175199, DNV-CG-0339, ATEX, IEC 60068-2-6, IEC 60079-0, CE, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EN 60079-0 | |
| Width | 78.6mm | |
| Communication Port Type | RJ45, Modbus TCP, D Sub 9 Plug | |
| Programming Language Used | Continuous Function Chart, Function Block Diagram (FBD), Sequential function chart (SFC), Instruction List (IL), Ladder Diagram (LD), Structured Text (ST) | |
| Supply Voltage | 24V | |
| Mount Type | DIN Rail | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Communication Module | ||
Series PFC200 | ||
Number of Inputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 71.9mm | ||
Length 100mm | ||
Standards/Approvals IEC 61131-2, RoHS, TP TC 012/2011, TP TC 020/2011, UL 121201, UL E175199, DNV-CG-0339, ATEX, IEC 60068-2-6, IEC 60079-0, CE, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EN 60079-0 | ||
Width 78.6mm | ||
Communication Port Type RJ45, Modbus TCP, D Sub 9 Plug | ||
Programming Language Used Continuous Function Chart, Function Block Diagram (FBD), Sequential function chart (SFC), Instruction List (IL), Ladder Diagram (LD), Structured Text (ST) | ||
Supply Voltage 24V | ||
Mount Type DIN Rail | ||
Display Included Yes | ||
Related links
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO M258 Series PLC I/O Module Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
- RS PRO Communication Module 1-Input, TTL Input
