WAGO PFC200 Series Communication Module, 2-Input
- RS Stock No.:
- 279-3062
- Distrelec Article No.:
- 302-14-796
- Mfr. Part No.:
- 750-8216
- Brand:
- WAGO
Subtotal (1 unit)*
$1,892.17
(exc. GST)
$2,081.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,892.17 |
*price indicative
- RS Stock No.:
- 279-3062
- Distrelec Article No.:
- 302-14-796
- Mfr. Part No.:
- 750-8216
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Communication Module | |
| Series | PFC200 | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | Article 58-2 Clause 3, CE, EN 60079-0, EN 61000-6-2, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-6, IEC 60079-0, IEC 61131-2, TP TC 020/2011, UL 121201 E198726 Sec.1, UL E175199 | |
| Width | 112mm | |
| Depth | 71.9mm | |
| Length | 100mm | |
| Display Included | Yes | |
| Programming Language Used | Structured Text (ST), Sequential function chart (SFC), Ladder Diagram, Instruction List (IL), Function Block Diagram (FBD), Continuous Function Chart | |
| Supply Voltage | 24V | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Communication Module | ||
Series PFC200 | ||
Number of Inputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals Article 58-2 Clause 3, CE, EN 60079-0, EN 61000-6-2, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-6, IEC 60079-0, IEC 61131-2, TP TC 020/2011, UL 121201 E198726 Sec.1, UL E175199 | ||
Width 112mm | ||
Depth 71.9mm | ||
Length 100mm | ||
Display Included Yes | ||
Programming Language Used Structured Text (ST), Sequential function chart (SFC), Ladder Diagram, Instruction List (IL), Function Block Diagram (FBD), Continuous Function Chart | ||
Supply Voltage 24V | ||
Mount Type DIN Rail | ||
Related links
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO M258 Series PLC I/O Module Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
- RS PRO Communication Module 1-Input, TTL Input
