WAGO PFC200 Series Communication Module, 2-Input
- RS Stock No.:
- 279-3059
- Mfr. Part No.:
- 750-8213/040-010
- Brand:
- WAGO
Subtotal (1 unit)*
$4,389.48
(exc. GST)
$4,828.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 February 2027
Units | Per unit |
|---|---|
| 1 + | $4,389.48 |
*price indicative
- RS Stock No.:
- 279-3059
- Mfr. Part No.:
- 750-8213/040-010
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Communication Module | |
| Series | PFC200 | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 112mm | |
| Depth | 100mm | |
| Standards/Approvals | IEC 61850, UL, UKCA, LRS, KC, IECEX, IEC 61131-2, IEC 60870, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNP3, CE, CCCEx, BACnet, ATEX | |
| Mount Type | DIN Rail | |
| Program Capacity | 32MB | |
| Supply Voltage | 24V | |
| Communication Port Type | Modbus TCP master, CANopen, slave, Modbus (UDP) | |
| Programming Language Used | Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram (LD), Sequential function chart (SFC), Continuous Function Chart, Structured Text (ST) | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Communication Module | ||
Series PFC200 | ||
Number of Inputs 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 112mm | ||
Depth 100mm | ||
Standards/Approvals IEC 61850, UL, UKCA, LRS, KC, IECEX, IEC 61131-2, IEC 60870, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNP3, CE, CCCEx, BACnet, ATEX | ||
Mount Type DIN Rail | ||
Program Capacity 32MB | ||
Supply Voltage 24V | ||
Communication Port Type Modbus TCP master, CANopen, slave, Modbus (UDP) | ||
Programming Language Used Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram (LD), Sequential function chart (SFC), Continuous Function Chart, Structured Text (ST) | ||
Related links
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO M258 Series PLC I/O Module Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
- RS PRO Communication Module 1-Input, TTL Input
