WAGO PFC200 Series Communication Module, 2-Input, Analogue Input, Analogue Output
- RS Stock No.:
- 279-3056
- Mfr. Part No.:
- 750-8212/040-010
- Brand:
- WAGO
Subtotal (1 unit)*
$4,346.03
(exc. GST)
$4,780.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit |
|---|---|
| 1 + | $4,346.03 |
*price indicative
- RS Stock No.:
- 279-3056
- Mfr. Part No.:
- 750-8212/040-010
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | PFC200 | |
| Product Type | Communication Module | |
| Number of Inputs | 2 | |
| Output Type | Analogue | |
| Input Type | Analogue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 112mm | |
| Standards/Approvals | EAC, KC, REACH, RoHS, UL | |
| Length | 100mm | |
| Depth | 71.9mm | |
| Programming Language Used | Instruction List (IL), Function Block Diagram (FBD), Continuous Function Chart, Sequential function chart (SFC), Structured Text (ST), Ladder Diagram (LD) | |
| Mount Type | DIN Rail | |
| Number of Communication Ports | 2 | |
| Supply Voltage | 24V | |
| Display Included | Yes | |
| Communication Port Type | Modbus TCP master, slave, Ethernet | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series PFC200 | ||
Product Type Communication Module | ||
Number of Inputs 2 | ||
Output Type Analogue | ||
Input Type Analogue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 112mm | ||
Standards/Approvals EAC, KC, REACH, RoHS, UL | ||
Length 100mm | ||
Depth 71.9mm | ||
Programming Language Used Instruction List (IL), Function Block Diagram (FBD), Continuous Function Chart, Sequential function chart (SFC), Structured Text (ST), Ladder Diagram (LD) | ||
Mount Type DIN Rail | ||
Number of Communication Ports 2 | ||
Supply Voltage 24V | ||
Display Included Yes | ||
Communication Port Type Modbus TCP master, slave, Ethernet | ||
Related links
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series PLC I/O Module Analogue Input
- WAGO M12 Socket to Male to Interface Adapter
- Siemens SIPLUS LOGO Series Logic Module 2-Input, Analogue Input
- Schneider Electric Zelio Logic Series I/O Module 2-Input Analogue Input
