WAGO PFC200 Series Communication Module, 2-Input
- RS Stock No.:
- 279-3054
- Mfr. Part No.:
- 750-8212/025-000
- Brand:
- WAGO
Subtotal (1 unit)*
$2,776.08
(exc. GST)
$3,053.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,776.08 |
*price indicative
- RS Stock No.:
- 279-3054
- Mfr. Part No.:
- 750-8212/025-000
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Communication Module | |
| Series | PFC200 | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 71.9mm | |
| Length | 100mm | |
| Standards/Approvals | INMETRO, IECEX, IEC 61131-3, IEC 60068-2-6, IEC 60068-2-43, IEC 60068-2-42, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNV, CE, CCCEx, BSH, ATEX, ABS, UL, UKEX, KC | |
| Width | 78.6mm | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Communication Port Type | UDP, RJ45, D Sub 9 Socket | |
| Programming Language Used | Structured Text (ST), Continuous Function Chart, Instruction List (IL), Ladder Diagram (LD), Sequential function chart (SFC), Function Block Diagram (FBD) | |
| Display Included | Yes | |
| Number of Communication Ports | 5 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Communication Module | ||
Series PFC200 | ||
Number of Inputs 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 71.9mm | ||
Length 100mm | ||
Standards/Approvals INMETRO, IECEX, IEC 61131-3, IEC 60068-2-6, IEC 60068-2-43, IEC 60068-2-42, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNV, CE, CCCEx, BSH, ATEX, ABS, UL, UKEX, KC | ||
Width 78.6mm | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
Communication Port Type UDP, RJ45, D Sub 9 Socket | ||
Programming Language Used Structured Text (ST), Continuous Function Chart, Instruction List (IL), Ladder Diagram (LD), Sequential function chart (SFC), Function Block Diagram (FBD) | ||
Display Included Yes | ||
Number of Communication Ports 5 | ||
Related links
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO M258 Series PLC I/O Module Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
