WAGO PFC200 Series Communication Module, 4-Input
- RS Stock No.:
- 279-3051
- Mfr. Part No.:
- 750-8210/040-000
- Brand:
- WAGO
Subtotal (1 unit)*
$3,003.27
(exc. GST)
$3,303.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 February 2027
Units | Per unit |
|---|---|
| 1 + | $3,003.27 |
*price indicative
- RS Stock No.:
- 279-3051
- Mfr. Part No.:
- 750-8210/040-000
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Communication Module | |
| Series | PFC200 | |
| Number of Inputs | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 71.9mm | |
| Width | 78.6mm | |
| Depth | 100mm | |
| Standards/Approvals | IEC 61850, BV, KC, CE, DNV, EAC, EN 61000-6-2, BSH, ABS, UL, UKCA, RINA, IEC 61131-2, IEC 60870, IEC 60068-2-6, PRS, IEC 60068-2-42 and IEC 60068-2-43, LR, IEC 60068-2-27, DNP3, KR, EN 61000-6-3 | |
| Mount Type | DIN Rail | |
| Programming Language Used | Continuous Function Chart (CFC), Sequential function chart (SFC), Structured Text (ST), Instruction List (IL), Function Block Diagram (FBD), Ladder Diagram (LD) | |
| Supply Voltage | 24V | |
| Communication Port Type | slave, Wago App Plc Modbus Library Modbus (RTU), Modbus TCP master | |
| Program Capacity | 32MB | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Communication Module | ||
Series PFC200 | ||
Number of Inputs 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 71.9mm | ||
Width 78.6mm | ||
Depth 100mm | ||
Standards/Approvals IEC 61850, BV, KC, CE, DNV, EAC, EN 61000-6-2, BSH, ABS, UL, UKCA, RINA, IEC 61131-2, IEC 60870, IEC 60068-2-6, PRS, IEC 60068-2-42 and IEC 60068-2-43, LR, IEC 60068-2-27, DNP3, KR, EN 61000-6-3 | ||
Mount Type DIN Rail | ||
Programming Language Used Continuous Function Chart (CFC), Sequential function chart (SFC), Structured Text (ST), Instruction List (IL), Function Block Diagram (FBD), Ladder Diagram (LD) | ||
Supply Voltage 24V | ||
Communication Port Type slave, Wago App Plc Modbus Library Modbus (RTU), Modbus TCP master | ||
Program Capacity 32MB | ||
Related links
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO Input Module 750 Digital 24V dc
- WAGO 750 Series PLC I/O Module 4-Input, Digital Input
