Industrial Shields ESP32 Series PLC I/O Module, 6-Input, Analogue, Digital Input, 11 Outputs, Relay Output
- RS Stock No.:
- 276-8687
- Mfr. Part No.:
- 034001000100
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$694.41
(exc. GST)
$763.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $694.41 |
*price indicative
- RS Stock No.:
- 276-8687
- Mfr. Part No.:
- 034001000100
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | ESP32 | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 11 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Output Current | 70mA | |
| Supply Voltage | 12V dc, 24V dc | |
| Communication Port Type | Bluetooth LE, EDR, Ethernet, g, I2C, n, RS232, RS485, RTC Bluetooth V4.2 BR, Serial TTL, SPI, VN, VP, Wi-Fi802.11b | |
| Programming Language Used | Arduino IDE | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series ESP32 | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Number of Outputs 11 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Output Current 70mA | ||
Supply Voltage 12V dc, 24V dc | ||
Communication Port Type Bluetooth LE, EDR, Ethernet, g, I2C, n, RS232, RS485, RTC Bluetooth V4.2 BR, Serial TTL, SPI, VN, VP, Wi-Fi802.11b | ||
Programming Language Used Arduino IDE | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L modular controller is the first equipment based on the ESP32 PLC technology designed for a professional use. This PLC has 21I/Os. It also contains several communication ports which provide more flexibility and control.
Compatible with the Ardbox and the Touchberry Pi
Programming language Arduino IDE
Immediate access to program with maintain and control
Related links
- Industrial Shields ESP32 Series PLC I/O Module 12-Input Digital Input
- Industrial Shields ESP32 Series PLC I/O Module 23-Input Digital Input
- Industrial Shields ESP32 Series PLC I/O Module 30-Input Digital Input
- Industrial Shields ESP32 Series PLC I/O Module 32-Input Analogue Input
- Industrial Shields ESP32 Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields ESP32 Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields ESP32 Series PLC I/O Module 25-Input Analogue Input
- Industrial Shields ESP32 Series PLC I/O Module 20-Input Analogue Input
