Industrial Shields ESP32 Series PLC I/O Module, 20-Input, Digital, Analogue Input, 33 Outputs, Relay Output

Subtotal (1 unit)*

$882.84

(exc. GST)

$971.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$882.84

*price indicative

RS Stock No.:
276-8691
Mfr. Part No.:
034001000500
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Product Type

PLC I/O Module

Series

ESP32

Number of Inputs

20

Output Type

Relay

Input Type

Digital, Analogue

Number of Outputs

33

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE marking

Output Current

70mA

Supply Voltage

12V dc, 24V dc

Programming Language Used

Arduino IDE

Communication Port Type

I2C, g, Ethernet, EDR, Bluetooth V4.2 BR, RS485, Bluetooth LE, RS232, n, Wi-Fi802.11b, VP, VN, SPI, Serial TTL, RTC

COO (Country of Origin):
ES
The Boot & Work Corp S.L internal chip I/O module having the micro USB type B port for programming is located at the right side of the PLC enclosure. It comes with an additional Wi-Fi antenna with SMA female connector (on the frontal top side) included on the PLC.

Combination of the cyclic scan and immediate refresh processing I/O control method

Programming language Arduino IDE

Immediate access to program with maintain and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy