Industrial Shields Raspberry PLC Series PLC I/O Module, 1-Input, Analogue, Digital Input, Relay Output
- RS Stock No.:
- 276-8651
- Distrelec Article No.:
- 302-94-309
- Mfr. Part No.:
- 012003000000
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$974.10
(exc. GST)
$1,071.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $974.10 |
*price indicative
- RS Stock No.:
- 276-8651
- Distrelec Article No.:
- 302-94-309
- Mfr. Part No.:
- 012003000000
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | Raspberry PLC | |
| Number of Inputs | 1 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE marking | |
| Programming Language Used | C++, Bash Scripts, Node-Red, Python | |
| Communication Port Type | μSD, Ethernet (x2), Bluetooth, SPI, WiFi, μHDMI, RTC, Serial TTL, USB (x4), I2C, RS485 | |
| Supply Voltage | 12V dc, 24V dc | |
| Output Current | 5A | |
| Battery Backup | Yes | |
| Number of Communication Ports | 8 | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series Raspberry PLC | ||
Number of Inputs 1 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE marking | ||
Programming Language Used C++, Bash Scripts, Node-Red, Python | ||
Communication Port Type μSD, Ethernet (x2), Bluetooth, SPI, WiFi, μHDMI, RTC, Serial TTL, USB (x4), I2C, RS485 | ||
Supply Voltage 12V dc, 24V dc | ||
Output Current 5A | ||
Battery Backup Yes | ||
Number of Communication Ports 8 | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable raspberry PLC uses Raspberry Pi 4 B board. It has combination of the cyclic scan and immediate refresh processing I/O control method.
Linux programming language
Remote monitoring automation
Used in surveillance and security
Related links
- Industrial Shields Raspberry PLC Series PLC I/O Module 1-Input Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 6-Input Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 25-Input Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 12-Input Analogue Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 25-Input Analogue Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital Output Analogue, Digital Input
