Industrial Shields Raspberry PLC Series PLC I/O Module, 25-Input, Digital, Analogue Input, 30 Outputs, Relay Output
- RS Stock No.:
- 276-8671
- Mfr. Part No.:
- 012004000900
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$1,909.03
(exc. GST)
$2,099.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,909.03 |
*price indicative
- RS Stock No.:
- 276-8671
- Mfr. Part No.:
- 012004000900
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | Raspberry PLC | |
| Number of Inputs | 25 | |
| Output Type | Relay | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 30 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE marking | |
| Output Current | 1.5A | |
| Program Capacity | 8GB | |
| Programming Language Used | Python, Node-Red, C++, Bash Scripts | |
| Communication Port Type | Bluetooth, μSD, μHDMI, WiFi, USB (x4), SPI, Serial TTL, RTC, RS485, I2C, Ethernet (x2) | |
| Supply Voltage | 12V dc, 24V dc | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series Raspberry PLC | ||
Number of Inputs 25 | ||
Output Type Relay | ||
Input Type Digital, Analogue | ||
Number of Outputs 30 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE marking | ||
Output Current 1.5A | ||
Program Capacity 8GB | ||
Programming Language Used Python, Node-Red, C++, Bash Scripts | ||
Communication Port Type Bluetooth, μSD, μHDMI, WiFi, USB (x4), SPI, Serial TTL, RTC, RS485, I2C, Ethernet (x2) | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable raspberry PLC uses Raspberry Pi 4 B board. It has combination of the cyclic scan and immediate refresh processing I/O control method.
Linux programming language
Remote monitoring automation
Used in surveillance and security
Related links
- Industrial Shields Raspberry PLC Series PLC I/O Module 25-Input Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital Output Digital, Analogue Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 6-Input Analogue Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 19-Input Analogue Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 12-Input Analogue Input
- Industrial Shields ESP32 Series PLC I/O Module 25-Input Analogue Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 25-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 25-Input Analogue Input
