Siemens SIMATIC S7-1200 Series PLC I/O Module, Digital Input, 2 Outputs, Relay Output

Subtotal (1 unit)*

$1,131.80

(exc. GST)

$1,244.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,131.80

*price indicative

RS Stock No.:
246-1795
Distrelec Article No.:
300-50-480
Mfr. Part No.:
6ES7226-6RA32-0XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC I/O Module

Series

SIMATIC S7-1200

Output Type

Relay

Input Type

Digital

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

75mm

Standards/Approvals

RoHS

Width

70mm

Communication Port Type

Ethernet

Display Included

No

Output Current

5A

COO (Country of Origin):
CN

Siemens SIMATIC S7-1200 Series PLC I/O Module, 5A Output Current, 2 Outputs - 6ES7226-6RA32-0XB0


This PLC I/O module provides two relay-switched outputs for integration into control systems, designed for use within Compact automation racks. It connects to a 5V backplane bus and accepts a broad supply voltage range for operation in industrial control cabinets, while offering diagnostic LED indication for output status.

Features & Benefits


• Two relay outputs delivering up to 5A per circuit for switching heavy loads
• Achieves PL e and SIL3 enabling use in high-safety applications
• IP20 enclosure with plastic front for standard panel protection
• Supports cable lengths up to 200m for distant sensors or actuators

**Applications**


• Suitable for safety-related machine-stop circuits requiring PL e or SIL3
• Ideal for switching actuators and solenoids in assembly lines
• Used with PLC controllers where relay-isolated outputs are required
• Can be used for control panels needing remote wiring up to 200m
• Suitable for retrofit projects demanding Compact 70mm width modules

What supply voltage must be provided for reliable operation?


The module operates from a DC supply between 20.4V and 28.8V and draws up to 120mA from the 5V backplane bus.

How does the module indicate output condition to an operator?


Built-in LEDs display the status of outputs to provide immediate Visual diagnostics.

Are there constraints on switching cyclic loads?


With inductive loads the switching frequency is limited

resistive switching is permitted up to 2Hz under the specified contact ratings.

What environmental limits apply for storage and transport?


It tolerates storage temperatures from -40°C to +70°C and specified Air pressure ranges during transport.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy