RS Better World

Siemens SIMATIC S7-1200 G2 Series PLC CPU, 8-Input, Digital Input, 6 Outputs, Relay Output

Subtotal (1 unit)*

$526.68

(exc. GST)

$579.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$526.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
432-052
Mfr. Part No.:
6ES7212-1BG50-0XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIMATIC S7-1200 G2

Product Type

PLC CPU

Number of Inputs

8

Output Type

Relay

Input Type

Digital

Number of Outputs

6

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Depth

100mm

Standards/Approvals

cULus, UL Approval, CE mark, RCM

Width

70mm

Better World Claim

Low Carbon Manufacture, Saves Energy

Better World Product

Yes

Program Capacity

150kB

Number of Communication Ports

2

Output Current

2A

Battery Backup

Yes

Mount Type

DIN Rail

Supply Voltage

230V

Communication Port Type

RJ45

Programming Language Used

FBD, LAD, SCL

COO (Country of Origin):
CN

Siemens 6ES7 Series PLC CPU, 8 Digital Inputs, 230V Supply Voltage - 6ES7212-1BG50-0XB0


This PLC CPU is a compact yet powerful programmable logic controller designed for use with the SIMATIC S7-1200 system. With dimensions of 70mm in width, 125mm in height, and 100mm in depth, it features robust specifications suited for various industrial applications. The unit operates within a supply voltage

Features & Benefits


• Supports up to 8 digital inputs for versatile application connectivity

• Features 6 relay outputs with a capacity of 2A for reliable switching

• Offers a substantial programme memory of 150 kB for complex control logic

• Equipped with Ethernet and PROFINET communication ports for seamless integration

• High processing speeds for bit and word operations ensuring efficient automation

• Retentive data area of 20 kB enables reliable timer and counter functions

Applications


• Used with SIMATIC S7-1200 for process control automation

• Suitable for industrial settings requiring robust relay control

• Effective in high-speed counting due to digital input capabilities

• Ideal for Ethernet-based communications in automation systems

• Utilised in environments demanding high reliability and performance

How do the digital inputs enhance control capabilities in automation systems?


The digital inputs allow for the connection of various sensors and devices, enabling real-time monitoring and control of processes. With 8 inputs available, users can easily integrate multiple signals, enhancing system responsiveness and adaptability.

What type of programming languages can be used with this controller?


The controller supports FBD, LAD, and SCL programming languages, providing flexibility for engineers to use the language best suited for their projects. This multi-language support caters to diverse programming preferences and requirements within automation tasks.

What are the implications of the relay outputs for industrial applications?


Relay outputs facilitate the switching of high-power loads, making them essential for interfacing with equipment such as motors and heaters. The output capacity of 2A per relay ensures dependable operation under various load conditions, which is vital in industrial environments.

What memory options are available for programme data storage?


The controller features 650 kB of integrated work memory, with 150 kB allocated for programme storage and 500 kB for data, allowing for ample storage capacity for complex applications and ensuring data retention during power interrupts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy