Siemens SIPLUS S7-1200 Series PLC I/O Module, RS485 Input
- RS Stock No.:
- 246-1779
- Mfr. Part No.:
- 6AG2241-1CH30-1XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$722.12
(exc. GST)
$794.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $722.12 |
*price indicative
- RS Stock No.:
- 246-1779
- Mfr. Part No.:
- 6AG2241-1CH30-1XB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Series | SIPLUS S7-1200 | |
| Input Type | RS485 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Series SIPLUS S7-1200 | ||
Input Type RS485 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- DE
The Siemens PLC digital I/O module is teleservice communication module having 24 V dc power supply.
PLC digital I/O module
TS Module
SIMATIC S7
Supply voltage - 24 V dc
Related links
- Siemens SIPLUS S7-1200 Series PLC I/O Module, RS232 Input
- Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Input
- Siemens SIPLUS S7-1200 Series PLC I/O Module8 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module2 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module Digital Input
- Siemens PLC I/O Module SIMATIC S7-1200 264V ac
- Siemens SIPLUS S7-1200 Series PLC I/O Module RS232 Input
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU 10-Input, Analogue Input
