Siemens SIPLUS S7-1500 Series PLC CPU, 20-Input, 20 Outputs
- RS Stock No.:
- 243-3982
- Mfr. Part No.:
- 6AG2511-1AK02-4AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,167.33
(exc. GST)
$7,884.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,167.33 |
*price indicative
- RS Stock No.:
- 243-3982
- Mfr. Part No.:
- 6AG2511-1AK02-4AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIPLUS S7-1500 | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Depth | 129mm | |
| Standards/Approvals | RoHS | |
| Length | 129mm | |
| Battery Backup | No | |
| Program Capacity | 150kB | |
| Display Included | Yes | |
| Programming Language Used | FBD, Graph, Ladder Logic, SCL, STL | |
| Communication Port Type | Modbus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIPLUS S7-1500 | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Depth 129mm | ||
Standards/Approvals RoHS | ||
Length 129mm | ||
Battery Backup No | ||
Program Capacity 150kB | ||
Display Included Yes | ||
Programming Language Used FBD, Graph, Ladder Logic, SCL, STL | ||
Communication Port Type Modbus | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU, 24V DC Voltage Rating, 590g Weight - SIPLUS S7-1500 Series - 6AG2511-1AK02-4AB0
Get a handle on your industrial control network with this PLC CPU from Siemens. It paves the way for effective communication between your devices and controller to keep your automated system on track. As the unit has data processing times of 60ns for bit operations and 72ns for word operations, it manages data in a jiffy. It also has swift processing times of 96ns for fixed point arithmetic and 384ns for floating point arithmetic, so you can count on it to rapidly crunch the numbers from input signals. Use this device to control your robotics and telecommunications equipment.
Features & Benefits
• Low power loss of 5.7W for energy efficiency
• Integrated PROFINET interface enables speedy data transfer
• Work memory of 150KB for programmes and 1MB for data enables easy storage and retrieval
How does a PLC work?
A PLC works by processing input and output signals to automate a machine's function. When it receives signals from sensors and switches, it processes them using pre-written control programmes. It then sends instructions to output devices like relays, starters and actuators so they know what to do.
Related links
- Siemens SIPLUS S7-1500 Series PLC CPU, 20-Input20 Outputs
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIMATIC S7-1500 Series PLC CPU, 20-Input20 Outputs
- Siemens S7-1500 Series Controller 20-Input20 Outputs
- Siemens 6AG2516 Series PLC CPU, 20-Input20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU 20-Input20 Outputs
- Siemens 6AG2512 Series PLC CPU, 20-Input20 Outputs
