Siemens SIPLUS S7-1500 Series PLC CPU, 20-Input, 20 Outputs, CPU Output
- RS Stock No.:
- 243-3940
- Mfr. Part No.:
- 6AG1518-4FP00-4AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$55,126.30
(exc. GST)
$60,638.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55,126.30 |
*price indicative
- RS Stock No.:
- 243-3940
- Mfr. Part No.:
- 6AG1518-4FP00-4AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIPLUS S7-1500 | |
| Number of Inputs | 20 | |
| Output Type | CPU | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 175mm | |
| Standards/Approvals | RoHS | |
| Length | 129mm | |
| Depth | 129mm | |
| Programming Language Used | STL, FBD, Graph, Ladder Logic, SCL | |
| Communication Port Type | Modbus, Modbus, Modbus | |
| Display Included | Yes | |
| Program Capacity | 4.5MB | |
| Battery Backup | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIPLUS S7-1500 | ||
Number of Inputs 20 | ||
Output Type CPU | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 175mm | ||
Standards/Approvals RoHS | ||
Length 129mm | ||
Depth 129mm | ||
Programming Language Used STL, FBD, Graph, Ladder Logic, SCL | ||
Communication Port Type Modbus, Modbus, Modbus | ||
Display Included Yes | ||
Program Capacity 4.5MB | ||
Battery Backup No | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU, 24W Typical Power Loss, 147mm Height - SIPLUS S7-1500 Series - 6AG1518-4FP00-4AB0
Looking for an effective command centre for your automated operations? Boost your productivity with this PLC CPU from Siemens. It features 20 inputs and outputs for the control of multiple processes, making it a versatile choice. A conformal coating protects the unit against corrosion and abrasion, so it stands up to use in tough environments. It performs reliably at temperatures between 0°C and +60°C in a horizontal installation, so you can count on it when the heat is on. A large display size of 6.1cm makes the device a cinch to navigate and configure. You'll find it commonly used in applications such as wastewater management and food production.
Features & Benefits
• RJ45 connection ports for Ethernet compatibility
• Speedy and reliable processing time of 1ns for bit operations
• LED indicators let you monitor its status at a glance
• Voltage rating of 24V DC for wide compatibility with industrial systems
What programming languages does this PLC CPU use?
This unit uses LAD, FBD, STL, SCL and GRAPH programming languages. This gives you flexibility when configuring your control system.
Related links
- Siemens SIPLUS S7-1500 Series PLC CPU, 20-Input20 Outputs
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- Siemens SIMATIC S7-1500 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG2516 Series PLC CPU, 20-Input20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU 20-Input20 Outputs
- Siemens 6AG2512 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG2515 Series PLC CPU, 20-Input20 Outputs
