Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input, CPU Output
- RS Stock No.:
- 243-3937
- Mfr. Part No.:
- 6AG1517-3HP00-4AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$38,057.58
(exc. GST)
$41,863.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38,057.58 |
*price indicative
- RS Stock No.:
- 243-3937
- Mfr. Part No.:
- 6AG1517-3HP00-4AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIPLUS S7-1500 | |
| Product Type | PLC CPU | |
| Output Type | CPU | |
| Input Type | Digital | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 129mm | |
| Width | 210mm | |
| Standards/Approvals | RoHS | |
| Depth | 129mm | |
| Program Capacity | 2MB | |
| Communication Port Type | Modbus | |
| Battery Backup | No | |
| Display Included | Yes | |
| Programming Language Used | FBD, Graph, Ladder Logic, SCL, STL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIPLUS S7-1500 | ||
Product Type PLC CPU | ||
Output Type CPU | ||
Input Type Digital | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 129mm | ||
Width 210mm | ||
Standards/Approvals RoHS | ||
Depth 129mm | ||
Program Capacity 2MB | ||
Communication Port Type Modbus | ||
Battery Backup No | ||
Display Included Yes | ||
Programming Language Used FBD, Graph, Ladder Logic, SCL, STL | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU, 24W Typical Power Loss, 24V DC Voltage Rating - SIPLUS S7-1500 Series - 6AG1517-3HP00-4AB0
Need to get tasks up and running in your automation network? This PLC CPU from Siemens makes it easy as ABC. The unit accepts data from input devices and relays information to output devices, giving you close control over what goes on in your system. It performs reliably at temperatures between 0°C and +60°C when installed horizontally, so it holds up in harsh work areas. You'll find versatile CPUs like this one used everywhere from power generation and wastewater treatment facilities to food production plants and automotive repair shops.
Features & Benefits
• Protection against reverse polarity for reliable electrical safety
• Compact size of 147 (H) x 210 (W) x 129mm (D) for installation in tight spaces
• Supports LAD, FBD, STL and SCL programming languages, so it's a versatile piece of kit
• LED indicators take the hassle out of status monitoring
• Voltage rating of 24V DC for use in low-power systems
Can this unit send data on a LAN?
Yes, it can. The device has two RJ45 ports, which you can use to send data on a LAN at transfer speeds of up to 100Mbps.
Related links
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- Siemens SIPLUS S7-1500 Series PLC CPU, 20-Input20 Outputs
- Siemens SIPLUS S7-1500 Series PLC CPU 20-Input, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS
- Siemens SIPLUS S7-400 Series PLC CPU, Digital Input
- Siemens SIMATIC S7-1500H Series PLC CPU, Digital Input
- Siemens SIPLUS S7-300 Series PLC CPU 29-Input, Both Analogue and Digital Input
