Siemens S7-1500 Series Controller, 2-Input, 20 Outputs, Voltage Output

Subtotal (1 unit)*

$4,735.63

(exc. GST)

$5,209.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,735.63

*price indicative

RS Stock No.:
217-752
Mfr. Part No.:
6AG2511-1AL03-1AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

S7-1500

Product Type

Controller

Number of Inputs

2

Output Type

Voltage

Number of Outputs

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

129mm

Standards/Approvals

UKCA, CE, RCM, REACH, RoHS, TUV, UL, WEEE

Width

35mm

Length

129mm

Communication Port Type

PROFINET IRT

Number of Communication Ports

2

Display Included

Yes

Programming Language Used

CFC, FBD, Graph, LAD, SCL, STL

Supply Voltage

24V

Program Capacity

300kB

COO (Country of Origin):
DE

Siemens S7-1500 Series Controller, 20 Inputs, 20 Outputs - 6AG2511-1AL03-1AB0


This controller is a compact, programmable automation unit designed for industrial control systems using high-speed Ethernet fieldbus. It provides a central processing resource for logic and motion tasks while interfacing with distributed I/O and networked devices via deterministic PROFINET IRT communication. The device supports a range of IEC-based programming languages and is built to operate across extended ambient temperatures for demanding environments.

Features and Benefits:


• Two PROFINET IRT ports enable deterministic network communication
• 20 inputs and 20 outputs deliver comprehensive I/O coverage
• Voltage-type outputs provide direct actuator and signalling control
• 300kB programme capacity supports medium-complexity control tasks
• Supports CFC FBD LAD SCL STL programming for flexible development
• Operates between -40°C and +60°C for harsh environment deployment

Applications


• Suitable for Compact machine control with distributed PROFINET networks
• Ideal for automation cells requiring 20-input/20-output local I/O
• Used for sequence control where multiple IEC languages are required
• Can be used in factory-floor systems needing wide-temperature tolerance
• Suitable for retrofit projects demanding a slim footprint and Ethernet I/O

How many network interfaces are available for redundancy or topology flexibility?


There are two communications ports that can be used for line or ring PROFINET IRT topologies.

Which programming approaches can engineers use for logic and Visual configuration?


The unit accepts graphical and textual IEC languages including function block, ladder, structured control language, statement list and continuous function chart.

What type of outputs does the unit provide and how does that affect wiring?


Outputs are of voltage type, permitting direct connection to low-voltage actuators and indicator circuits using appropriate supply arrangements.

What is the maximum programme size and what does that imply for project scope?


The controller holds 300kB of programme memory, suitable for moderate-size control applications with multiple routines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy