Siemens 6AG2516 Series PLC CPU, 20-Input, 20 Outputs
- RS Stock No.:
- 149-106
- Mfr. Part No.:
- 6AG2516-3FP03-4AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$31,713.44
(exc. GST)
$34,884.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $31,713.44 |
*price indicative
- RS Stock No.:
- 149-106
- Mfr. Part No.:
- 6AG2516-3FP03-4AB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | 6AG2516 | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-38, WEEE (2012/19/EU), RoHS Directive, REACH, MIL-I-46058C, IPCCC-830A, EN 61086, EN 60721-3-6, EN 60721, EN 60664-3, EN 60654-4, EN, ANSI/ISA-71.04, 60721-3-3 | |
| Width | 70mm | |
| Depth | 129mm | |
| Length | 129mm | |
| Number of Communication Ports | 3 | |
| Display Included | Yes | |
| Programming Language Used | CFC, FBD, Graph, LAD, SCL, STL | |
| Supply Voltage | 24V dc | |
| Communication Port Type | PROFINET IRT, Profibus | |
| Program Capacity | 3MB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series 6AG2516 | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-38, WEEE (2012/19/EU), RoHS Directive, REACH, MIL-I-46058C, IPCCC-830A, EN 61086, EN 60721-3-6, EN 60721, EN 60664-3, EN 60654-4, EN, ANSI/ISA-71.04, 60721-3-3 | ||
Width 70mm | ||
Depth 129mm | ||
Length 129mm | ||
Number of Communication Ports 3 | ||
Display Included Yes | ||
Programming Language Used CFC, FBD, Graph, LAD, SCL, STL | ||
Supply Voltage 24V dc | ||
Communication Port Type PROFINET IRT, Profibus | ||
Program Capacity 3MB | ||
- COO (Country of Origin):
- DE
Siemens 6AG2516 Series PLC CPU, 3MB Program Capacity, 20 Inputs - 6AG2516-3FP03-4AB0
Features and Benefits:
• Supports PROFINET IRT for time-critical communication
• Embedded Profibus port allows legacy device integration
• 20 configurable inputs provide versatile signal acquisition
• 20 configurable outputs permit direct actuator control
• Operates from -40°C to 70°C for harsh environments
Applications
• Ideal for machine tool process sequencing and safety interlocks
• Used with distributed I/O networks in manufacturing plants
• Can be used for building management system integration
• Used for retrofitting systems that require Profibus connectivity
How many communication interfaces are available for network topologies?
Which programming languages can be used to develop control logic?
What environmental standards and certifications does it comply with?
What packaging protection or rugged-design alternative is mentioned for harsher sites?
What thermal limits should be considered when installing in control panels?
Related links
- Siemens 6AG2516 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG2512 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG2515 Series PLC CPU, 20-Input20 Outputs
- Siemens SIPLUS S7-1500 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG1516 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG1512 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG1511 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG1510 Series PLC CPU, 20-Input20 Outputs
